TX7500W48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 16
Unit Price: 4.754,38000 €
Datasheet
Front End AC DC Converters 1 Output 48V 180 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX7500W48

DigiKey Part Number
TX7500W48-ND
Manufacturer
Manufacturer Product Number
TX7500W48
Description
AC/DC CONVERTER 48V 7200W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 180 ~ 305 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
180 ~ 305 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
150 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-40°C ~ 65°C (With Derating)
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote On/Off, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
15.94" L x 5.18" W x 3.20" H (404.8mm x 131.5mm x 81.3mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes