
TX500048 | |
|---|---|
DigiKey Part Number | TX500048-ND |
Manufacturer | |
Manufacturer Product Number | TX500048 |
Description | AC/DC CONVERTER 48V 4800W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 180 ~ 264 VAC Input |
Category | Current - Output 1 100 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 92% |
Part Status Obsolete | Operating Temperature -40°C ~ 65°C |
Type Front End | Features Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote On/Off, Standby Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 180 ~ 264 VAC | Size / Dimension 15.94" L x 5.18" W x 3.20" H (404.8mm x 131.5mm x 81.3mm) |
Voltage - Output 1 48V | Approval Agency CE |

