



TPS3000-48 | |
|---|---|
DigiKey Part Number | 285-2704-ND |
Manufacturer | |
Manufacturer Product Number | TPS3000-48 |
Description | AC/DC CONVERTER 48V 3000W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 350 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS3000-48 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 92.5% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Front End | Features Adjustable Output, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 350 ~ 528 VAC (3 Phase) | Size / Dimension 12.76" L x 4.21" W x 3.32" H (324.0mm x 107.0mm x 84.4mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 66.7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.567,90000 € | 1.567,90 € |
| Unit Price without VAT: | 1.567,90000 € |
|---|---|
| Unit Price with VAT: | 1.865,80100 € |


