
TL50048 | |
|---|---|
DigiKey Part Number | TL50048-ND |
Manufacturer | |
Manufacturer Product Number | TL50048 |
Description | AC/DC CONVERTER 48V 500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 65°C | |
Features | Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.13" L x 3.45" W x 3.41" H (282.7mm x 87.6mm x 86.6mm) | |
Approval Agency | - | |
Minimum Load Required | - |

