Image for TL200048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL200048

DigiKey Part Number
TL200048-ND
Manufacturer
Manufacturer Product Number
TL200048
Description
AC/DC CONVERTER 48V 2000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
40 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
92%
Operating Temperature
-40°C ~ 65°C
Features
Remote On/Off, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
11.13" L x 3.45" W x 3.41" H (282.7mm x 87.6mm x 86.6mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.