
TL100048 | |
|---|---|
DigiKey Part Number | 285-1646-ND |
Manufacturer | |
Manufacturer Product Number | TL100048 |
Description | AC/DC CONVERTER 48V 1000W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.12" L x 3.41" W x 3.45" H (282.4mm x 86.6mm x 87.6mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,95000 € | 755,95 € |
| Unit Price without VAT: | 755,95000 € |
|---|---|
| Unit Price with VAT: | 899,58050 € |

