Direct

TH250048 | |
|---|---|
DigiKey Part Number | 285-1849-ND |
Manufacturer | |
Manufacturer Product Number | TH250048 |
Description | AC/DC CONVERTER 48V 2500W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 50 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 93% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Front End | Features Adjustable Output, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 14.25" L x 4.00" W x 1.69" H (362.0mm x 101.6mm x 42.9mm) |
Voltage - Output 1 48V | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFE2500-48 | TDK-Lambda | 29 | 285-HFE2500-48-ND | 924,27000 € | Direct |


