SWT65-522 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 3
Unit Price: 90,35000 €
Datasheet
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT65-522

DigiKey Part Number
285-1074-ND
Manufacturer
Manufacturer Product Number
SWT65-522
Description
AC/DC CONVERTER 5V 12V -12V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
2.5 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
0°C ~ 50°C
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 3.50" W x 1.77" H (152.4mm x 88.9mm x 45.0mm)
Approval Agency
CE, cUR, UR
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes