SWT30-5FF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 205
Unit Price: 42,01000 €
Datasheet
Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT30-5FF

DigiKey Part Number
285-1070-ND
Manufacturer
Manufacturer Product Number
SWT30-5FF
Description
AC/DC CONVERTER 5V 15V -15V 30W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2 A
Current - Output 2
1 A
Current - Output 3
300 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
70%
Operating Temperature
0°C ~ 50°C
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
Approval Agency
CE, cUR, UR
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes