SWT100-522 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 4
Unit Price: 132,49000 €
Datasheet
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT100-522

DigiKey Part Number
285-1065-ND
Manufacturer
Manufacturer Product Number
SWT100-522
Description
AC/DC CONVERTER 5V 12V -12V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
4 A
Mfr
Current - Output 3
800 mA
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Voltage - Isolation
3 kV
Type
Open Frame
Efficiency
74%
Number of Outputs
3
Operating Temperature
0°C ~ 50°C
Voltage - Input
85 ~ 265 VAC
Features
DC Input Capable, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
7.75" L x 4.25" W x 1.77" H (196.9mm x 108.0mm x 45.0mm)
Voltage - Output 3
-12V
Approval Agency
CE, cUR, UR
Current - Output 1
8 A
Minimum Load Required
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MINT3110A0508K01SL POWER / Advanced Energy4271-2816-ND132,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes