SWS75-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 173
Unit Price: 44,01000 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS75-15

DigiKey Part Number
285-SWS75-15-ND
Manufacturer
Manufacturer Product Number
SWS75-15
Description
AC/DC CONVERTER 15V 75W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
85%
Part Status
Obsolete
Operating Temperature
-20°C ~ 74°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
6.69" L x 3.70" W x 1.69" H (169.9mm x 94.0mm x 42.9mm)
Voltage - Output 1
15V
Approval Agency
CE, cURus, TUV
Current - Output 1
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS75-15TDK-Lambda173285-1826-ND44,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes