Similar

SWS75-12 | |
|---|---|
DigiKey Part Number | 285-SWS75-12-ND |
Manufacturer | |
Manufacturer Product Number | SWS75-12 |
Description | AC/DC CONVERTER 12V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 81% |
Part Status Obsolete | Operating Temperature -20°C ~ 74°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.69" L x 3.70" W x 1.69" H (169.9mm x 94.0mm x 42.9mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, TUV |
Current - Output 1 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWS100B-12 | TDK-Lambda | 142 | 285-RWS100B-12-ND | 48,34000 € | Similar |


