
SWS600L-3 | |
|---|---|
DigiKey Part Number | 285-1789-ND |
Manufacturer | |
Manufacturer Product Number | SWS600L-3 |
Description | AC/DC CONVERTER 3.3V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SWS600L-3 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 72% |
Part Status Not For New Designs | Operating Temperature -20°C ~ 74°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.48" L x 2.40" W x 4.72" H (190.0mm x 61.0mm x 119.9mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus, TUV |
Current - Output 1 120 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,79000 € | 255,79 € |
| 10 | 230,25500 € | 2.302,55 € |
| 25 | 223,95200 € | 5.598,80 € |
| Unit Price without VAT: | 255,79000 € |
|---|---|
| Unit Price with VAT: | 304,39010 € |

