
SWS600L-24/CO2 | |
|---|---|
DigiKey Part Number | SWS600L-24/CO2-ND |
Manufacturer | |
Manufacturer Product Number | SWS600L-24/CO2 |
Description | AC/DC CONVERTER 24V 648W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SWS600L-24/CO2 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Not For New Designs | Operating Temperature -20°C ~ 74°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.48" L x 3.62" W x 4.72" H (190.0mm x 91.9mm x 119.9mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV |
Current - Output 1 27 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,29000 € | 367,29 € |
| 10 | 342,54600 € | 3.425,46 € |
| 25 | 333,17080 € | 8.329,27 € |
| Unit Price without VAT: | 367,29000 € |
|---|---|
| Unit Price with VAT: | 437,07510 € |

