
SWS600-3/CO2 | |
|---|---|
DigiKey Part Number | 285-SWS600-3/CO2-ND |
Manufacturer | |
Manufacturer Product Number | SWS600-3/CO2 |
Description | AC/DC CONVERTER 3.3V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 71% |
Part Status Obsolete | Operating Temperature -20°C ~ 74°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.48" L x 3.62" W x 4.72" H (190.0mm x 91.9mm x 119.9mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus, TUV |
Current - Output 1 100 A |

