SWS600-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 392
Unit Price: 160,54000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS600-24

DigiKey Part Number
285-SWS600-24-ND
Manufacturer
Manufacturer Product Number
SWS600-24
Description
AC/DC CONVERTER 24V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
SWS600-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
81%
Part Status
Obsolete
Operating Temperature
-20°C ~ 74°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
7.48" L x 3.62" W x 4.72" H (190.0mm x 91.9mm x 119.9mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus, TUV
Current - Output 1
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWS600B-24TDK-Lambda392285-RWS600B-24-ND160,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes