
SWS50-5 | |
|---|---|
DigiKey Part Number | 285-SWS50-5-ND |
Manufacturer | |
Manufacturer Product Number | SWS50-5 |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 77% |
Part Status Obsolete | Operating Temperature -20°C ~ 74°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.26" L x 3.62" W x 1.46" H (159.0mm x 91.9mm x 37.1mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Current - Output 1 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWS50B-5 | TDK-Lambda | 266 | 285-RWS50B-5-ND | 41,29000 € | Similar |


