Similar

SWS300A-5/CO2 | |
|---|---|
DigiKey Part Number | 285-SWS300A-5/CO2-ND |
Manufacturer | |
Manufacturer Product Number | SWS300A-5/CO2 |
Description | AC/DC CONVERTER 5V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Obsolete | Operating Temperature -20°C ~ 74°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.80" L x 2.05" W x 4.01" H (198.1mm x 52.1mm x 101.9mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Current - Output 1 55 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWS300B-5/CO2 | TDK-Lambda | 1 | 285-RWS300B-5/CO2-ND | 131,57000 € | Similar |


