
SWS300A-4/CO2 | |
|---|---|
DigiKey Part Number | 285-SWS300A-4/CO2-ND |
Manufacturer | |
Manufacturer Product Number | SWS300A-4/CO2 |
Description | AC/DC CONVERTER 4V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 4V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 55 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -20°C ~ 74°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 2.05" W x 4.01" H (198.1mm x 52.1mm x 101.9mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - |

