Similar

SWS150-18 | |
|---|---|
DigiKey Part Number | SWS150-18-ND |
Manufacturer | |
Manufacturer Product Number | SWS150-18 |
Description | AC/DC CONVERTER 18V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Obsolete | Operating Temperature -20°C ~ 74°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.80" L x 3.90" W x 2.00" H (198.1mm x 99.1mm x 50.8mm) |
Voltage - Output 1 18V | Approval Agency CE, cURus, TUV |
Current - Output 1 8.4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVS18-16R7 | TDK-Lambda | 9 | 285-2541-ND | 179,84000 € | Similar |


