



SWS1000L-36 | |
|---|---|
DigiKey Part Number | 285-1797-ND |
Manufacturer | |
Manufacturer Product Number | SWS1000L-36 |
Description | AC/DC CONVERTER 36V 1000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SWS1000L-36 Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 86% |
Part Status Not For New Designs | Operating Temperature -20°C ~ 74°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) |
Voltage - Output 1 36V | Approval Agency CE, cURus, TUV |
Current - Output 1 29 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,16000 € | 547,16 € |
| 10 | 510,29400 € | 5.102,94 € |
| Unit Price without VAT: | 547,16000 € |
|---|---|
| Unit Price with VAT: | 651,12040 € |


