
SVPT115-2Z | |
|---|---|
DigiKey Part Number | 285-SVPT115-2Z-ND |
Manufacturer | |
Manufacturer Product Number | SVPT115-2Z |
Description | AC/DC CONVERTER 5V 15V -15V 115W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 90 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 15 A |
Mfr | Current - Output 2 2.5 A |
Series | Current - Output 3 1 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Enclosed | Voltage - Isolation 3 kV |
Number of Outputs 3 | Operating Temperature 0°C ~ 60°C (With Derating) |
Voltage - Input 90 ~ 132 VAC | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 15V | Size / Dimension 8.50" L x 4.75" W x 1.77" H (215.9mm x 120.6mm x 45.0mm) |
Voltage - Output 3 -15V | Approval Agency CE, CSA, UR, VDE |

