
SVPS15-24Z | |
|---|---|
DigiKey Part Number | 285-1033-ND |
Manufacturer | |
Manufacturer Product Number | SVPS15-24Z |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 6 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC | Size / Dimension 8.50" L x 4.75" W x 1.77" H (215.9mm x 120.6mm x 45.0mm) |
Voltage - Output 1 24V | Approval Agency CE, CSA, UR, VDE |

