
SVPQ130-3Z | |
|---|---|
DigiKey Part Number | 285-SVPQ130-3Z-ND |
Manufacturer | |
Manufacturer Product Number | SVPQ130-3Z |
Description | AC/DC CNVT 5V 15V 24V -15V 130W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 15V -15V 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | 24V | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | - | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 4.75" W x 1.77" H (215.9mm x 120.6mm x 45.0mm) | |
Approval Agency | CE, CSA, UR, VDE | |
Minimum Load Required | - |

