Image for SM10-48S05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM10-48S05

DigiKey Part Number
285-1080-ND
Manufacturer
Manufacturer Product Number
SM10-48S05
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP
Operating Temperature
-40°C ~ 70°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Size / Dimension
1.43" L x 1.40" W x 0.40" H (36.6mm x 35.6mm x 10.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.