
SCT601 | |
|---|---|
DigiKey Part Number | SCT601-ND |
Manufacturer | |
Manufacturer Product Number | SCT601 |
Description | AC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Category | Current - Output 1 36 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 70% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.00" L x 5.00" W x 1.34" H (76.2mm x 127.0mm x 34.0mm) |
Voltage - Output 1 12V |


