
SCT120P030512 | |
|---|---|
DigiKey Part Number | SCT120P030512-ND |
Manufacturer | |
Manufacturer Product Number | SCT120P030512 |
Description | AC/DC CONVERTER 3V 5V 12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 3V 5V 12V 90 ~ 264 VAC Input |
Category | Current - Output 2 10 A |
Mfr | Current - Output 3 2 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 70% |
Type Open Frame | Operating Temperature 0°C ~ 50°C |
Number of Outputs 3 | Features Adjustable Output, PFC, Remote Sense |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 3V | Size / Dimension 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) |
Voltage - Output 2 5V | Approval Agency CE |
Voltage - Output 3 12V | Minimum Load Required Yes |
Current - Output 1 8 A |


