MFR Recommended
MFR Recommended

SCS120PW12 | |
|---|---|
DigiKey Part Number | 285-1576-ND |
Manufacturer | |
Manufacturer Product Number | SCS120PW12 |
Description | AC/DC CONVERTER 12V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SCS120PW12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS200M-12 | TDK-Lambda | 46 | 285-CUS200M-12-ND | 123,17000 € | MFR Recommended |
| ZWS150BAF-12 | TDK-Lambda | 1 | 285-2011-ND | 102,60000 € | MFR Recommended |





