
SCS120P12 | |
|---|---|
DigiKey Part Number | SCS120P12-ND |
Manufacturer | |
Manufacturer Product Number | SCS120P12 |
Description | AC/DC CONVERTER 12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Category | Current - Output 1 6.7 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 70% |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) |
Voltage - Output 1 12V | Approval Agency CE |


