
SCQ120P05241212R | |
|---|---|
DigiKey Part Number | SCQ120P05241212R-ND |
Manufacturer | |
Manufacturer Product Number | SCQ120P05241212R |
Description | AC/DC CNVRTR 5V 24V 12V -12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 90 ~ 264 VAC Input |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 700 mA |
Series | Current - Output 4 700 mA |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Open Frame | Efficiency 70% |
Number of Outputs 4 | Operating Temperature 0°C ~ 50°C |
Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, PFC, Remote Sense |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Size / Dimension 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) |
Voltage - Output 3 12V | Approval Agency CE |
Voltage - Output 4 -12V | Minimum Load Required Yes |
Current - Output 1 9 A |


