
SCD601212 | |
|---|---|
DigiKey Part Number | 285-1574-ND |
Manufacturer | |
Manufacturer Product Number | SCD601212 |
Description | AC/DC CONVERTER 12V -12V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 2.2 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 70% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Voltage - Output 2 -12V | Minimum Load Required No |
Current - Output 1 2.75 A |

