
SCD120P0524 | |
|---|---|
DigiKey Part Number | SCD120P0524-ND |
Manufacturer | |
Manufacturer Product Number | SCD120P0524 |
Description | AC/DC CONVERTER 5V 24V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input |
Category | Current - Output 2 3.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 70% |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) |
Voltage - Output 1 5V | Approval Agency CE |
Voltage - Output 2 24V | Minimum Load Required Yes |
Current - Output 1 9 A |


