
SC150U48 | |
|---|---|
DigiKey Part Number | 285-SC150U48-ND |
Manufacturer | |
Manufacturer Product Number | SC150U48 |
Description | AC/DC CONVERTER 48V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Category | Current - Output 1 1.9 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 4.20" W x 1.50" H (203.2mm x 106.7mm x 38.10mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 48V | Minimum Load Required Yes |

