Similar

SC150U051212R24 | |
|---|---|
DigiKey Part Number | 285-SC150U051212R24-ND |
Manufacturer | |
Manufacturer Product Number | SC150U051212R24 |
Description | AC/DC CNVRTR 5V 2X12V 24V 199W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V 12V 24V 85 ~ 264 VAC Input |
Category | Current - Output 1 2 A |
Mfr | Current - Output 2 2 A |
Series | Current - Output 3 8 A |
Packaging Bulk | Current - Output 4 22 A |
Part Status Obsolete | Power (Watts) |
Type Open Frame | Applications ITE (Commercial) |
Number of Outputs 4 | Operating Temperature 0°C ~ 50°C |
Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 8.00" L x 4.20" W x 1.50" H (203.2mm x 106.7mm x 38.10mm) |
Voltage - Output 3 12V | Standard Number 60950-1 |
Voltage - Output 4 24V | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWQ130-5224/L | TDK-Lambda | 1 | 285-ZWQ130-5224/L-ND | 189,91000 € | Similar |


