
SC150U05031212 | |
|---|---|
DigiKey Part Number | 285-SC150U05031212-ND |
Manufacturer | |
Manufacturer Product Number | SC150U05031212 |
Description | AC/DC CNVRTR 3.3V 5V 2X12V 141W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 3.3V 5V 12V 12V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 10 A | |
Current - Output 4 | 22 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 4.20" W x 1.50" H (203.2mm x 106.7mm x 38.10mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | Yes |

