


RWS600B-48/FO | |
|---|---|
DigiKey Part Number | 285-RWS600B-48/FO-ND |
Manufacturer | |
Manufacturer Product Number | RWS600B-48/FO |
Description | AC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS600B-48/FO Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 12.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,75000 € | 261,75 € |
| 10 | 244,11300 € | 2.441,13 € |
| 25 | 237,43120 € | 5.935,78 € |
| Unit Price without VAT: | 261,75000 € |
|---|---|
| Unit Price with VAT: | 311,48250 € |

