Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
TDK Lambda RWS-B Series Power Supplies | Digi-Key Daily

RWS600B-15/RFO

DigiKey Part Number
285-RWS600B-15/RFO-ND
Manufacturer
Manufacturer Product Number
RWS600B-15/RFO
Description
AC/DC CONVERTER 15V 600W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RWS600B-15/RFO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
84%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSP-600-15MEAN WELL USA Inc.41866-3918-ND123,74000 €Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1261,75000 €261,75 €
10244,11300 €2.441,13 €
25237,43120 €5.935,78 €
Manufacturers Standard Package
Unit Price without VAT:261,75000 €
Unit Price with VAT:311,48250 €