Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
TDK Lambda RWS-B Series Power Supplies | Digi-Key Daily

RWS50B-48

DigiKey Part Number
285-RWS50B-48-ND
Manufacturer
Manufacturer Product Number
RWS50B-48
Description
AC/DC CONVERTER 48V 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RWS50B-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
3.20" L x 3.23" W x 1.34" H (81.5mm x 82.0mm x 34.0mm)
Voltage - Output 1
48V
Approval Agency
CE
Current - Output 1
1.1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,29000 €41,29 €
1038,50500 €385,05 €
2537,45080 €936,27 €
5036,67260 €1.833,63 €
10035,91070 €3.591,07 €
25029,89116 €7.472,79 €
Manufacturers Standard Package
Unit Price without VAT:41,29000 €
Unit Price with VAT:49,13510 €