


RWS50B-48/CO2 | |
|---|---|
DigiKey Part Number | 285-RWS50B-48/CO2-ND |
Manufacturer | |
Manufacturer Product Number | RWS50B-48/CO2 |
Description | AC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS50B-48/CO2 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.20" L x 3.23" W x 1.34" H (81.5mm x 82.0mm x 34.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 1.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 € | 48,51 € |
| 10 | 45,24500 € | 452,45 € |
| 25 | 44,00640 € | 1.100,16 € |
| 50 | 43,09240 € | 2.154,62 € |
| 100 | 42,19690 € | 4.219,69 € |
| Unit Price without VAT: | 48,51000 € |
|---|---|
| Unit Price with VAT: | 57,72690 € |

