Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWS30A-5/A

DigiKey Part Number
285-RWS30A-5/A-ND
Manufacturer
Manufacturer Product Number
RWS30A-5/A
Description
AC/DC CONVERTER 5V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
72%
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
4.78" L x 1.38" W x 3.82" H (121.5mm x 35.0mm x 97.0mm)
Voltage - Output 1
5V
Approval Agency
CE
Current - Output 1
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.