
RWS200A-15 | |
|---|---|
DigiKey Part Number | 285-RWS200A-15-ND |
Manufacturer | |
Manufacturer Product Number | RWS200A-15 |
Description | AC/DC CONVERTER 15V 225W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type Enclosed | Features Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 9.17" L x 4.76" W x 1.97" H (232.9mm x 120.9mm x 50.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 15 A |

