
RWS15A-12/A | |
|---|---|
DigiKey Part Number | 285-RWS15A-12/A-ND |
Manufacturer | |
Manufacturer Product Number | RWS15A-12/A |
Description | AC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 77% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.88" L x 1.38" W x 3.82" H (98.5mm x 35.0mm x 97.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 1.25 A |

