


RWS150B-5/CO2 | |
|---|---|
DigiKey Part Number | 285-RWS150B-5/CO2-ND |
Manufacturer | |
Manufacturer Product Number | RWS150B-5/CO2 |
Description | AC/DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS150B-5/CO2 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 79% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 21 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,32000 € | 85,32 € |
| Unit Price without VAT: | 85,32000 € |
|---|---|
| Unit Price with VAT: | 101,53080 € |

