
RWS150B-24/DIN | |
|---|---|
DigiKey Part Number | 285-RWS150B-24/DIN-ND |
Manufacturer | |
Manufacturer Product Number | RWS150B-24/DIN |
Description | AC-DC, 115-230VAC, OUTPUT 24V 6. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 6.5A |
Datasheet | Datasheet |
EDA/CAD Models | RWS150B-24/DIN Models |
Category | Current - Output (Max) 6.5A |
Manufacturer TDK-Lambda | Power (Watts) 156W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.51" L x 5.30" W x 1.69" H (139.9mm x 134.5mm x 43.0mm) |
DC Voltage - Input (Min) 120V | Standard Number 60950-1; 62368-1 |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,16000 € | 101,16 € |
| Unit Price without VAT: | 101,16000 € |
|---|---|
| Unit Price with VAT: | 120,38040 € |

