Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
TDK Lambda RWS-B Series Power Supplies | Digi-Key Daily

RWS150B-24/CO2

DigiKey Part Number
285-RWS150B-24/CO2-ND
Manufacturer
Manufacturer Product Number
RWS150B-24/CO2
Description
AC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RWS150B-24/CO2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,71000 €85,71 €
1079,93200 €799,32 €
2577,74360 €1.943,59 €
5076,12860 €3.806,43 €
10074,54670 €7.454,67 €
Manufacturers Standard Package
Unit Price without VAT:85,71000 €
Unit Price with VAT:101,99490 €