
RWS1500B-48/CO2 | |
|---|---|
DigiKey Part Number | 285-RWS1500B-48/CO2-ND |
Manufacturer | |
Manufacturer Product Number | RWS1500B-48/CO2 |
Description | AC/DC CONVERTER 48V 1536W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 265 VAC, 120 ~ 340 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS1500B-48/CO2 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 340 VDC | Size / Dimension 10.28" L x 5.00" W x 2.48" H (261.1mm x 127.0mm x 63.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 32 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,17000 € | 565,17 € |
| Unit Price without VAT: | 565,17000 € |
|---|---|
| Unit Price with VAT: | 672,55230 € |

