Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWS1500B-12/R

DigiKey Part Number
285-RWS1500B-12/R-ND
Manufacturer
Manufacturer Product Number
RWS1500B-12/R
Description
AC/DC CONVERTER 12V 1500W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 340 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RWS1500B-12/R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
85%
Part Status
Active
Operating Temperature
-20°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC, 120 ~ 340 VDC
Size / Dimension
10.28" L x 5.00" W x 2.48" H (261.1mm x 127.0mm x 63.0mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
125 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1499,62000 €499,62 €
Manufacturers Standard Package
Unit Price without VAT:499,62000 €
Unit Price with VAT:594,54780 €