
RWS100B-24/DIN | |
|---|---|
DigiKey Part Number | 285-RWS100B-24/DIN-ND |
Manufacturer | |
Manufacturer Product Number | RWS100B-24/DIN |
Description | AC-DC, 115-230VAC, OUTPUT 24V 4. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4.5A |
Datasheet | Datasheet |
EDA/CAD Models | RWS100B-24/DIN Models |
Category | Current - Output (Max) 4.5A |
Manufacturer TDK-Lambda | Power (Watts) 108W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 87% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.72" L x 1.61" W x 5.30" H (120.0mm x 41.0mm x 134.5mm) |
DC Voltage - Input (Min) 120V | Standard Number 60950-1; 62368-1 |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 € | 86,55 € |
| Unit Price without VAT: | 86,55000 € |
|---|---|
| Unit Price with VAT: | 102,99450 € |

