


RWS100B-24/CO2 | |
|---|---|
DigiKey Part Number | 285-RWS100B-24/CO2-ND |
Manufacturer | |
Manufacturer Product Number | RWS100B-24/CO2 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS100B-24/CO2 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.25" L x 3.70" W x 1.54" H (108.0mm x 94.0mm x 39.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 4.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,23000 € | 75,23 € |
| 10 | 70,15700 € | 701,57 € |
| 25 | 68,23640 € | 1.705,91 € |
| 50 | 66,81880 € | 3.340,94 € |
| 100 | 65,43070 € | 6.543,07 € |
| Unit Price without VAT: | 75,23000 € |
|---|---|
| Unit Price with VAT: | 89,52370 € |

