


RWS100B-12/CO2 | |
|---|---|
DigiKey Part Number | 285-RWS100B-12/CO2-ND |
Manufacturer | |
Manufacturer Product Number | RWS100B-12/CO2 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS100B-12/CO2 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.25" L x 3.70" W x 1.54" H (108.0mm x 94.0mm x 39.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 8.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,63000 € | 74,63 € |
| 10 | 69,60000 € | 696,00 € |
| 25 | 67,69480 € | 1.692,37 € |
| 50 | 66,28840 € | 3.314,42 € |
| 100 | 64,91140 € | 6.491,14 € |
| Unit Price without VAT: | 74,63000 € |
|---|---|
| Unit Price with VAT: | 88,80970 € |

